MAX1745AUB+T vs MAX747MJD feature comparison

MAX1745AUB+T Maxim Integrated Products

Buy Now Datasheet

MAX747MJD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP10,.19,20 CERDIP-14
Pin Count 10 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 15 V
Input Voltage-Min 4.5 V 4 V
Input Voltage-Nom 5.5 V 10 V
JESD-30 Code S-PDSO-G10 R-GDIP-T14
JESD-609 Code e4 e0
Length 3 mm 19.43 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP10,.19,20 DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 330 kHz 120 kHz
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 7.62 mm
Base Number Matches 2 1
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V
Output Current-Max 3 A
Output Voltage-Nom 5.08 V
Supply Current-Max (Isup) 1.3 mA
Technology CMOS

Compare MAX1745AUB+T with alternatives

Compare MAX747MJD with alternatives