MAX741DCAP
vs
MAX668EUB+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
0.65 MM PITCH, SHRINK, SOP-20
TSSOP, TSSOP10,.19,20
Pin Count
20
10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
15.5 V
28 V
Input Voltage-Min
2.7 V
3 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G10
JESD-609 Code
e0
e3
Length
7.2 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
20
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP20,.3
TSSOP10,.19,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
1.1 mm
Supply Current-Max (Isup)
4.25 mA
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
BOOST
Switching Frequency-Max
160 kHz
575 kHz
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
3 mm
Base Number Matches
4
2
Input Voltage-Nom
5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX741DCAP with alternatives
Compare MAX668EUB+T with alternatives