MAX668EUB+T
vs
MAX741UEPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
TSSOP, TSSOP10,.19,20
PLASTIC, DIP-20
Pin Count
10
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
15.5 V
Input Voltage-Min
3 V
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G10
R-PDIP-T20
JESD-609 Code
e3
e0
Length
3 mm
26.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
10
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP10,.19,20
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
4.572 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
PUSH-PULL
Switching Frequency-Max
575 kHz
160 kHz
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
7.62 mm
Base Number Matches
2
1
Output Current-Max
1 A
Supply Current-Max (Isup)
3.5 mA
Compare MAX668EUB+T with alternatives
Compare MAX741UEPP with alternatives