MAX7300ATL
vs
MAX7300ATL+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40
6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40
Pin Count
40
40
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e0
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
Base Number Matches
3
3
parentfamilyid
1232640
ECCN Code
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
76.15
CO2e (mg)
916.846
Total Weight
93.3
Category CO2 Kg
12.04
CO2
1123.3319999999999
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX7300ATL with alternatives
Compare MAX7300ATL+ with alternatives