MAX7300AAI+ vs MAX6956AAI+ feature comparison

MAX7300AAI+ Maxim Integrated Products

Buy Now Datasheet

MAX6956AAI+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SSOP 28-SSOP-5.3_MM
Package Description 5.30 MM, MO-150, SSOP-28 ROHS COMPLIANT, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.29 mm
Base Number Matches 4 2
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 2002-08-09
Samacsys Manufacturer Analog Devices
Additional Feature COMMON-ANODE
Display Mode SEGMENT
Number of Digits/Characters 7-DIGIT
Number of Segments 7
Package Equivalence Code SSOP28,.3
Supply Voltage-Nom 3.3 V

Compare MAX7300AAI+ with alternatives

Compare MAX6956AAI+ with alternatives