MAX7219EWG+
vs
MAX7219EWG+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
24-SOIC_W-300_MIL
SOIC
Package Description
0.300 INCH, MS-013, SOIC-24
0.300 INCH, MS-013, SOIC-24
Pin Count
24
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1997-07-15
Samacsys Manufacturer
Analog Devices
Additional Feature
COMMON-CATHODE
COMMON-CATHODE
Data Input Mode
SERIAL
SERIAL
Display Mode
SEGMENT
SEGMENT
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Multiplexed Display Capability
YES
YES
Number of Digits/Characters
8-DIGIT
8-DIGIT
Number of Functions
1
1
Number of Segments
7
7
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
fmax-Min
1.3 MHz
1.3 MHz
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX7219EWG+ with alternatives
Compare MAX7219EWG+T with alternatives