MAX709MEPA+ vs STM819MM6F feature comparison

MAX709MEPA+ Maxim Integrated Products

Buy Now Datasheet

STM819MM6F STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description LEAD FREE, PLASTIC, DIP-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Length 9.375 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.4V +4.4V
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 24 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature RESET THRESHOLD VOLTGE IS 4.4V; MANUAL RESET INPUT
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 0.06 mA

Compare MAX709MEPA+ with alternatives

Compare STM819MM6F with alternatives