STM819MM6F
vs
ADM1813-5ART-RL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOIC
SOT-23
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
SOT-23, 3 PIN
Pin Count
8
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
RESET THRESHOLD VOLTGE IS 4.4V; MANUAL RESET INPUT
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e4
e0
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSOP3,.09,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.12 mm
Supply Current-Max (Isup)
0.06 mA
20 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.96 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.4V
+4.62V
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
1.3 mm
Base Number Matches
1
2
Pbfree Code
No
Compare STM819MM6F with alternatives
Compare ADM1813-5ART-RL7 with alternatives