MAX708TEPA+
vs
MAX708SEPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Part Package Code
8-PDIP-300_MIL
DIP
Pin Count
8
8
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.375 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max (Isup)
0.5 mA
0.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.08V
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Compare MAX708TEPA+ with alternatives
Compare MAX708SEPA with alternatives