Part Details for MAX708SEPA by Maxim Integrated Products
Overview of MAX708SEPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX708SEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX708SEPA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
778 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 778 |
|
$3.3700 / $3.9700 | Buy Now |
|
ComSIT USA | +3V VOLTAGE MONITORING, LOW-COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX708SEPA
MAX708SEPA CAD Models
MAX708SEPA Part Data Attributes
|
MAX708SEPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX708SEPA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 7.62 mm |
Alternate Parts for MAX708SEPA
This table gives cross-reference parts and alternative options found for MAX708SEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708SEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX708TEPA+ | Analog Devices Inc | Check for Price | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX708SEPA vs MAX708TEPA+ |
MAX708REPA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | MAX708SEPA vs MAX708REPA+ |
MAX708TEPA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | MAX708SEPA vs MAX708TEPA+ |
MAX708REPA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX708SEPA vs MAX708REPA |