MAX6974ATL+
vs
TLC5951DAPR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
6 X 6 MM, 0.80 MM EIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40
|
HTSSOP, TSSOP38,.32
|
Pin Count |
40
|
38
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-XQCC-N40
|
R-PDSO-G38
|
JESD-609 Code |
e3
|
e4
|
Length |
6 mm
|
12.5 mm
|
Moisture Sensitivity Level |
1
|
3
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
24
|
24
|
Number of Terminals |
40
|
38
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Equivalence Code |
LCC40,.24SQ,20
|
TSSOP38,.32
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.2 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6 mm
|
6.1 mm
|
Base Number Matches |
4
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Input Mode |
|
SERIAL
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
CONSTANT-CURRENT
|
Supply Current-Max |
|
55 mA
|
fmax-Min |
|
30 MHz
|
|
|
|
Compare MAX6974ATL+ with alternatives
Compare TLC5951DAPR with alternatives