MAX6960ATH vs MAX6960AMH+D feature comparison

MAX6960ATH Maxim Integrated Products

Buy Now Datasheet

MAX6960AMH+D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFP
Package Description 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-44 ROHS COMPLIANT, MS-022-AB, MQFP-44
Pin Count 44 44
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N44 S-PQFP-G44
JESD-609 Code e0 e3
Length 7 mm 10 mm
Moisture Sensitivity Level 1 3
Multiplexed Display Capability YES YES
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QFP
Package Equivalence Code LCC44,.28SQ,20 QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 2.45 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
fmax-Min 8.5 MHz 8.5 MHz
Base Number Matches 4 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX6960ATH with alternatives

Compare MAX6960AMH+D with alternatives