MAX6960AMH-T
vs
MAX6960ATH+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
QFP
44-LFCSP-7X7X0.75
Package Description
MS-022-AB, MQFP-44
7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-44
Pin Count
44
44
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX
DOT MATRIX
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G44
S-XQCC-N44
JESD-609 Code
e0
e3
Length
10 mm
7 mm
Multiplexed Display Capability
YES
YES
Number of Functions
1
1
Number of Segments
8
8
Number of Terminals
44
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QFP
HVQCCN
Package Equivalence Code
QFP44,.5SQ,32
LCC44,.28SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
0.8 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
7 mm
fmax-Min
8.5 MHz
8.5 MHz
Base Number Matches
1
2
Manufacturer Package Code
44-LFCSP-7X7X0.75
Date Of Intro
2005-08-24
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX6960AMH-T with alternatives
Compare MAX6960ATH+ with alternatives