MAX6960AMH+ vs MAX6960ATH+T feature comparison

MAX6960AMH+ Maxim Integrated Products

Buy Now Datasheet

MAX6960ATH+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP 44-LFCSP-7X7X0.75
Package Description QFP, QFP44,.5SQ,32
Pin Count 44 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQFP-G44 S-XQCC-N44
JESD-609 Code e3 e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3 1
Multiplexed Display Capability YES YES
Number of Functions 1 1
Number of Segments 8 8
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP HVQCCN
Package Equivalence Code QFP44,.5SQ,32 LCC44,.28SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 0.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 7 mm
fmax-Min 8.5 MHz 8.5 MHz
Base Number Matches 6 1
Manufacturer Package Code 44-LFCSP-7X7X0.75
Date Of Intro 2005-08-24
Samacsys Manufacturer Analog Devices

Compare MAX6960AMH+ with alternatives

Compare MAX6960ATH+T with alternatives