MAX691AEWE vs ADM693AARWZ feature comparison

MAX691AEWE Maxim Integrated Products

Buy Now Datasheet

ADM693AARWZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.25 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 4.75 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Additional Feature RESET THRESHOLD VOLTAGE IS 4.4V
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX691AEWE with alternatives

Compare ADM693AARWZ with alternatives