ADM693AARWZ
vs
MIC691NC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MICREL INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.4V
VCC OR VBATT CAN GO TO 0V IF THE OTHER IS GREATER THAN OR EQUAL TO 2V
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
Length
10.25 mm
19.7485 mm
Moisture Sensitivity Level
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
4.699 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Compare ADM693AARWZ with alternatives
Compare MIC691NC with alternatives