MAX690AMJA/883B vs MAX690AMJA/883B feature comparison

MAX690AMJA/883B Analog Devices Inc

Buy Now Datasheet

MAX690AMJA/883B Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code 8-CERDIP-300_MIL DIP
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V +4.65V
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP8,.3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01

Compare MAX690AMJA/883B with alternatives

Compare MAX690AMJA/883B with alternatives