MAX690AMJA/883B
vs
MAX692AMJA/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Part Package Code
8-CERDIP-300_MIL
DIP
Pin Count
8
8
Manufacturer Package Code
8-CERDIP-300_MIL
Date Of Intro
1999-05-26
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
9.375 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max (Isup)
0.5 mA
0.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.65V
+4.4V
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX690AMJA/883B with alternatives
Compare MAX692AMJA/883B with alternatives