MAX674ESA+
vs
MAX674CSA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-SOIC_N-150_MIL
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1989-11-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.015 V
10.015 V
Output Voltage-Min
9.985 V
9.985 V
Output Voltage-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
33 V
33 V
Supply Voltage-Min (Vsup)
13 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
15 ppm/°C
12 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.15%
0.15%
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX674ESA+ with alternatives
Compare MAX674CSA-T with alternatives