MAX674CTV
vs
REF102BPG4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-99
|
DIP
|
Package Description |
TO-99, CAN8,.2
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e4
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Voltage-Max |
10.015 V
|
10.005 V
|
Output Voltage-Min |
9.985 V
|
9.995 V
|
Output Voltage-Nom |
10 V
|
10 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-99
|
DIP
|
Package Equivalence Code |
CAN8,.2
|
DIP8,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
33 V
|
36 V
|
Supply Voltage-Min (Vsup) |
13 V
|
11.4 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
12 ppm/°C
|
5 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.15%
|
0.05%
|
Base Number Matches |
1
|
1
|
Length |
|
9.81 mm
|
Seated Height-Max |
|
5.08 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare MAX674CTV with alternatives
Compare REF102BPG4 with alternatives