MAX674CPA
vs
MAX6133A30
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
MSOP
Package Description
0.300 INCH, PLASTIC, DIP-8
MSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
9.375 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.015 V
3.0018 V
Output Voltage-Min
9.985 V
2.9982 V
Output Voltage-Nom
10 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.1 mm
Supply Voltage-Max (Vsup)
33 V
12.6 V
Supply Voltage-Min (Vsup)
13 V
3.2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
12 ppm/°C
7 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.15%
0.06%
Width
7.62 mm
3 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Compare MAX674CPA with alternatives
Compare MAX6133A30 with alternatives