MAX674CPA vs LT6654AHS6-2.048#TRPBF feature comparison

MAX674CPA Maxim Integrated Products

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOT
Package Description 0.300 INCH, PLASTIC, DIP-8 TSOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e0 e3
Length 9.375 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 10.015 V 2.0524 V
Output Voltage-Min 9.985 V 2.0436 V
Output Voltage-Nom 10 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSSOP
Package Equivalence Code DIP8,.3 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1 mm
Supply Voltage-Max (Vsup) 33 V 36 V
Supply Voltage-Min (Vsup) 13 V 2.548 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 12 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.15% 0.215%
Width 7.62 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code S6

Compare MAX674CPA with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives