Part Details for MAX6690MEE+T by Analog Devices Inc
Overview of MAX6690MEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6690MEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6690MEET
|
Mouser Electronics | Board Mount Temperature Sensors 2 C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Analog Devices Inc | 2°C Accurate Remote/Local Temp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3300 / $5.6500 | Buy Now |
Part Details for MAX6690MEE+T
MAX6690MEE+T CAD Models
MAX6690MEE+T Part Data Attributes
|
MAX6690MEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6690MEE+T
Analog Devices Inc
2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-07 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.55 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6690MEE+T
This table gives cross-reference parts and alternative options found for MAX6690MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6690MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6690MEE+ | Maxim Integrated Products | $2.1170 | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | MAX6690MEE+T vs MAX6690MEE+ |
MAX6690MEE+T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16 | MAX6690MEE+T vs MAX6690MEE+T |
MAX6690MEE | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | MAX6690MEE+T vs MAX6690MEE |
MAX6690MEE+ | Analog Devices Inc | $0.9405 | 2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | MAX6690MEE+T vs MAX6690MEE+ |
PCT2075DP/Q900 | NXP Semiconductors | Check for Price | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | MAX6690MEE+T vs PCT2075DP/Q900 |
PCT2075DP,118 | NXP Semiconductors | $0.4665 | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog TSSOP 8-Pin | MAX6690MEE+T vs PCT2075DP,118 |
MAX6690MEE-T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | MAX6690MEE+T vs MAX6690MEE-T |
PCT2075D,118 | NXP Semiconductors | $0.4961 | PCT2075 - I²C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog SOIC 8-Pin | MAX6690MEE+T vs PCT2075D,118 |