MAX6664AEE+ vs MAX6664AEE+T feature comparison

MAX6664AEE+ Maxim Integrated Products

Buy Now Datasheet

MAX6664AEE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.46 mm 1.46 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 16
Operating Current-Max 1 mA 1 mA
Output Voltage-Max 2.6 V 2.6 V
Output Voltage-Min 0.8 V 0.8 V
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 4 2

Compare MAX6664AEE+ with alternatives

Compare MAX6664AEE+T with alternatives