Part Details for MAX6664AEE+ by Maxim Integrated Products
Overview of MAX6664AEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6664AEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6664AEE+-ND
|
DigiKey | IC TEMP MON FAN CNTRL 16-QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$3.7875 / $8.6900 | Buy Now |
Part Details for MAX6664AEE+
MAX6664AEE+ CAD Models
MAX6664AEE+ Part Data Attributes
|
MAX6664AEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6664AEE+
Maxim Integrated Products
Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.46 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.8 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6664AEE+
This table gives cross-reference parts and alternative options found for MAX6664AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6664AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6664AEE | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | MAX6664AEE+ vs MAX6664AEE |
MAX6664AEE+ | Analog Devices Inc | Check for Price | Temperature Monitors and PWM Fan Controllers, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | MAX6664AEE+ vs MAX6664AEE+ |
MAX6664AEE+T | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | MAX6664AEE+ vs MAX6664AEE+T |