MAX665CWE-T
vs
LTC1044CL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
BCY
Package Description
SOP, SOP16,.4
, CAN8,.2
Pin Count
16
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
8 V
9 V
Input Voltage-Min
1.5 V
1.5 V
JESD-30 Code
R-PDSO-G16
O-MBCY-W8
JESD-609 Code
e0
Length
10.3 mm
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
BCY
Package Equivalence Code
SOP16,.4
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
3 mA
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
TRIPLER
Switching Frequency-Max
45 kHz
5 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
7.5 mm
Base Number Matches
1
1
Input Voltage-Nom
5 V
Compare MAX665CWE-T with alternatives
Compare LTC1044CL with alternatives