LTC1044CL
vs
LT1054CDWRE4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BCY
SOIC
Package Description
, CAN8,.2
SOP,
Pin Count
8
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
9 V
15 V
Input Voltage-Min
1.5 V
3.5 V
Input Voltage-Nom
5 V
7 V
JESD-30 Code
O-MBCY-W8
R-PDSO-G16
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
TRIPLER
DOUBLER INVERTER
Switching Frequency-Max
5 kHz
100 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Outputs
1
Output Current-Max
0.1 A
Output Voltage-Max
-15 V
Output Voltage-Min
-1.25 V
Output Voltage-Nom
-5 V
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
4.5 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare LTC1044CL with alternatives
Compare LT1054CDWRE4 with alternatives