MAX6625PMUT vs ADT7301BRT-REEL feature comparison

MAX6625PMUT Maxim Integrated Products

Buy Now Datasheet

ADT7301BRT-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description TSOP6,.11,37 TSOP6,.11,37
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 2 Cel 0.5 Cel
Additional Feature ALARM OUTPUT
Body Breadth 1.625 mm 1.6 mm
Body Height 1.25 mm 1.3 mm
Body Length or Diameter 2.9 mm 2.9 mm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 13
Number of Terminals 6 6
Operating Current-Max 1 mA 2.2 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type SERIAL BUS INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Housing PLASTIC
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C

Compare MAX6625PMUT with alternatives

Compare ADT7301BRT-REEL with alternatives