Part Details for MAX6625PMUT by Maxim Integrated Products
Overview of MAX6625PMUT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6625PMUT
MAX6625PMUT CAD Models
MAX6625PMUT Part Data Attributes
|
MAX6625PMUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6625PMUT
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 1.625 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for MAX6625PMUT
This table gives cross-reference parts and alternative options found for MAX6625PMUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6625PMUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMUT vs LM75BIMM-5+ |
LM75BIM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX6625PMUT vs LM75BIM-5+ |
LM75CIMX-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 | National Semiconductor Corporation | MAX6625PMUT vs LM75CIMX-3/NOPB |
TCN75-5.0MUA713 | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | MAX6625PMUT vs TCN75-5.0MUA713 |
LM75BIMM-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | MAX6625PMUT vs LM75BIMM-3/NOPB |
MAX7502MSA-T | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6625PMUT vs MAX7502MSA-T |
LM76CHMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | MAX6625PMUT vs LM76CHMX-5/NOPB |
LM75AIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.118 INCH, MSOP-8 | National Semiconductor Corporation | MAX6625PMUT vs LM75AIMM/NOPB |
ADT7301ART | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | MAX6625PMUT vs ADT7301ART |
DS75S+ | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX6625PMUT vs DS75S+ |