MAX6613MXK vs MAX6613MXK/GG8 feature comparison

MAX6613MXK Maxim Integrated Products

Buy Now Datasheet

MAX6613MXK/GG8 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant unknown
Accuracy-Max (Cel) 4 Cel 4 Cel
Additional Feature IT HAS TYPICAL OUTPUT VOLTAGE 1.8455V IT HAS TYPICAL OUTPUT VOLTAGE 1.8455V
Body Breadth 1.25 mm 1.25 mm
Body Height 0.9 mm 0.9 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.013 mA 0.013 mA
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 9 1

Compare MAX6613MXK with alternatives

Compare MAX6613MXK/GG8 with alternatives