MAX6613MXK/GG8 vs MAX6613MXK+T feature comparison

MAX6613MXK/GG8 Maxim Integrated Products

Buy Now Datasheet

MAX6613MXK+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 4 Cel 4 Cel
Additional Feature IT HAS TYPICAL OUTPUT VOLTAGE 1.8455V
Body Breadth 1.25 mm 1.25 mm
Body Height 0.9 mm 0.95 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.013 mA 0.013 mA
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description TSSOP5/6,.08
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MAX6613MXK/GG8 with alternatives

Compare MAX6613MXK+T with alternatives