MAX6504UKP015-T vs MAX6504UKN005+ feature comparison

MAX6504UKP015-T Maxim Integrated Products

Buy Now Datasheet

MAX6504UKN005+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 5-SOT_23-N/A
Package Description LSSOP,
Pin Count 5 5
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1997-09-07

Compare MAX6504UKP015-T with alternatives

Compare MAX6504UKN005+ with alternatives