MAX6504UKN005+
vs
TC6504N045VCT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Part Package Code
5-SOT_23-N/A
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
1997-09-07
Analog IC - Other Type
ANALOG CIRCUIT
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
TSOP5/6,.11,37
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Current-Max
0.04 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Surface Mount
YES
Temperature Coefficient
NEGATIVE ppm/°C
Compare MAX6504UKN005+ with alternatives
Compare TC6504N045VCT with alternatives