MAX6504CMP115 vs TC6502P045VCTRT feature comparison

MAX6504CMP115 Maxim Integrated Products

Buy Now Datasheet

TC6502P045VCTRT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Package Description SIP7,.1,50TB EIAJ, SC-74A, SOT-23A, 5 PIN
Reach Compliance Code not_compliant compliant
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 7 5
Operating Current-Max 0.085 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.1,50TB TSOP5/6,.11,37
Surface Mount NO YES
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 5
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm

Compare MAX6504CMP115 with alternatives

Compare TC6502P045VCTRT with alternatives