MAX6504CMP115
vs
MAX6504CMN015-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SIP7,.1,50TB
|
TO-220, 7 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
7
|
7
|
Operating Current-Max |
0.085 mA
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP7,.1,50TB
|
SSIP7(UNSPEC)
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
NEGATIVE/POSITIVE ppm/°C
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PSFM-T7
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Package Code |
|
TO-220
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare MAX6504CMP115 with alternatives
Compare MAX6504CMN015-T with alternatives