MAX6504CMP115 vs MAX6504CMP065 feature comparison

MAX6504CMP115 Maxim Integrated Products

Buy Now Datasheet

MAX6504CMP065 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SIP7,.1,50TB
Reach Compliance Code not_compliant not_compliant
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 7 7
Operating Current-Max 0.085 mA 0.085 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.1,50TB SIP7,.1,50TB
Surface Mount NO NO
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C NEGATIVE/POSITIVE ppm/°C
Base Number Matches 1 1

Compare MAX6504CMP115 with alternatives

Compare MAX6504CMP065 with alternatives