MAX6504CMN035-T
vs
TC6502PO65VCTTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SFM
SOT-23
Package Description
TO-220,
EIAJ, SC-74A, SOT-23A, 5 PIN
Pin Count
3
5
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSFM-T7
R-PDSO-G5
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
7
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
LSSOP
Package Equivalence Code
SSIP7(UNSPEC)
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Length
2.9 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.45 mm
Terminal Pitch
0.95 mm
Width
1.65 mm
Compare MAX6504CMN035-T with alternatives
Compare TC6502PO65VCTTR with alternatives