MAX6504CMN035-T vs MAX6502CM085 feature comparison

MAX6504CMN035-T Maxim Integrated Products

Buy Now Datasheet

MAX6502CM085

Part not found

Search for MAX6502CM085
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SFM
Package Description TO-220,
Pin Count 3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SSIP7(UNSPEC)
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1

Compare MAX6504CMN035-T with alternatives