MAX6504CMN035-T
vs
MAX6504CMP045
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SFM
Package Description
TO-220,
SIP7,.1,50TB
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PSFM-T7
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SSIP7(UNSPEC)
SIP7,.1,50TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
0.085 mA
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Compare MAX6504CMN035-T with alternatives
Compare MAX6504CMP045 with alternatives