MAX6502UKP045+ vs MAX6504UKN005+ feature comparison

MAX6502UKP045+ Maxim Integrated Products

Buy Now Datasheet

MAX6504UKN005+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 5-SOT_23-N/A
Package Description LSSOP,
Pin Count 5 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1997-09-07

Compare MAX6502UKP045+ with alternatives

Compare MAX6504UKN005+ with alternatives