MAX6481BL18BD4-T
vs
MAX6481BL32BD2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
BGA
Package Description
UCSP-9
VFBGA,
Pin Count
9
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
S-PBGA-B9
S-PBGA-B6
JESD-609 Code
e0
e0
Length
1.52 mm
1.52 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
9
6
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5 V
5 V
Output Voltage1-Min
1.229 V
1.229 V
Output Voltage1-Nom
1.8 V
3.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA6,3X3,20
BGA6,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.67 mm
0.67 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
2.5%
Width
1.52 mm
1.52 mm
Base Number Matches
1
2
Compare MAX6481BL18BD4-T with alternatives
Compare MAX6481BL32BD2 with alternatives