MAX6481BL32BD2 vs MAX6481BL21BD3-T feature comparison

MAX6481BL32BD2 Maxim Integrated Products

Buy Now Datasheet

MAX6481BL21BD3-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description VFBGA, UCSP-9
Pin Count 6 9
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B6 S-PBGA-B9
JESD-609 Code e0 e0
Length 1.52 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 9
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.229 V 1.229 V
Output Voltage1-Nom 3.2 V 2.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,3X3,20 BGA6,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.67 mm 0.67 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.52 mm 1.52 mm
Base Number Matches 1 1
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 7 V
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Voltage Tolerance-Max 2.5%

Compare MAX6481BL32BD2 with alternatives

Compare MAX6481BL21BD3-T with alternatives