MAX6350CSA+
vs
LT1790BCS6-2.5#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012A, SOIC-8
VSSOP,
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
4.9 mm
2.95 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
5.001 V
2.50688 V
Output Voltage-Min
4.999 V
2.49313 V
Output Voltage-Nom
5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Current-Max (Isup)
3.3 mA
Supply Voltage-Max (Vsup)
36 V
18 V
Supply Voltage-Min (Vsup)
8 V
3 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
1 ppm/°C
25 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.02%
Width
3.9 mm
1.625 mm
Base Number Matches
4
4
Supply Voltage-Nom (Vsup)
3 V
Technology
BIPOLAR
Compare MAX6350CSA+ with alternatives
Compare LT1790BCS6-2.5#TR with alternatives