MAX6341ESA+T
vs
MAX6061BEUR+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
3-SOT_23-N/A
Package Description
SOP, SOP8,.25
SOT-23, 3 PIN
Pin Count
8
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
4.9 mm
2.8575 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
4.097 V
1.254 V
Output Voltage-Min
4.095 V
1.242 V
Output Voltage-Nom
4.096 V
1.248 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP
Package Equivalence Code
SOP8,.25
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.194 mm
Supply Current-Max (Isup)
3.2 mA
Supply Voltage-Max (Vsup)
36 V
12.6 V
Supply Voltage-Min (Vsup)
8 V
2.5 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
1.5 ppm/°C
30 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.952 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.024%
Width
3.9 mm
1.2955 mm
Base Number Matches
2
2
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
2000-04-07
Samacsys Manufacturer
Analog Devices
Supply Voltage-Nom (Vsup)
5 V
Technology
BICMOS
Compare MAX6341ESA+T with alternatives
Compare MAX6061BEUR+T with alternatives