MAX6341CSA-T vs MAX6341CSA feature comparison

MAX6341CSA-T Maxim Integrated Products

Buy Now Datasheet

MAX6341CSA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 4.097 V 4.097 V
Output Voltage-Min 4.095 V 4.095 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 3.2 mA 3.2 mA
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 8 V 8 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Temp Coef of Voltage-Max 1 ppm/°C 1 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.024% 0.024%
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare MAX6341CSA-T with alternatives

Compare MAX6341CSA with alternatives