MAX6341CPA+ vs LT6654AHS6-2.048#TRPBF feature comparison

MAX6341CPA+ Maxim Integrated Products

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOT
Package Description DIP, DIP8,.3 TSOT-23, 6 PIN
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e3 e3
Length 9.375 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 4.097 V 2.0524 V
Output Voltage-Min 4.095 V 2.0436 V
Output Voltage-Nom 4.096 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSSOP
Package Equivalence Code DIP8,.3 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1 mm
Supply Current-Max (Isup) 3.2 mA
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 8 V 2.548 V
Surface Mount NO YES
Temp Coef of Voltage-Max 1 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.024% 0.215%
Width 7.62 mm 1.625 mm
Base Number Matches 2 2
Manufacturer Package Code S6
Technology BIPOLAR

Compare MAX6341CPA+ with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives