MAX6327XR33-T
vs
STM819MM6F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP,
|
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Length |
2 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Additional Feature |
|
RESET THRESHOLD VOLTGE IS 4.4V; MANUAL RESET INPUT
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
0.06 mA
|
Threshold Voltage-Nom |
|
+4.4V
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MAX6327XR33-T with alternatives
Compare STM819MM6F with alternatives