MAX6327UR26-T vs MAX809REXR+T feature comparison

MAX6327UR26-T Rochester Electronics LLC

Buy Now Datasheet

MAX809REXR+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
No Yes
Active Transferred
ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
SOT-23 SOIC
SOT-23, 3 PIN ROHS COMPLIANT, SC-70, 3 PIN
3 3
unknown compliant
NO NO
POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G3 R-PDSO-G3
e0 e3
2.92 mm 2 mm
1 1
1 1
1 1
3 3
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
245 260
COMMERCIAL Not Qualified
1.12 mm 1.1 mm
5.5 V 5.5 V
1.2 V 1.2 V
3 V 3 V
YES YES
INDUSTRIAL AUTOMOTIVE
TIN LEAD MATTE TIN
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
1.3 mm 1.25 mm
2 2
EAR99
8542.31.00.01
TSSOP3/6,.08
0.06 mA
+2.63V

Compare MAX6327UR26-T with alternatives

Compare MAX809REXR+T with alternatives