MAX809REXR+T vs CAT809RSDI-GT3 feature comparison

MAX809REXR+T Maxim Integrated Products

Buy Now Datasheet

CAT809RSDI-GT3 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SC-70
Package Description ROHS COMPLIANT, SC-70, 3 PIN TSSOP, SOT-323
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP3/6,.08 SOT-323
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.06 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.63V +2.63V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 3

Compare MAX809REXR+T with alternatives

Compare CAT809RSDI-GT3 with alternatives