MAX6325EPA
vs
MAX6126B30+T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP8,.3
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.375 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.501 V
|
3.003 V
|
Output Voltage-Min |
2.499 V
|
2.997 V
|
Output Voltage-Nom |
2.5 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP8,.3
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
3 mA
|
|
Supply Voltage-Max (Vsup) |
36 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
8 V
|
3.2 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temp Coef of Voltage-Max |
1.5 ppm/°C
|
12 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
NO
|
Voltage Tolerance-Max |
0.04%
|
|
Width |
7.62 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Technology |
|
BICMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX6325EPA with alternatives
Compare MAX6126B30+T with alternatives